text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61A105ME44D

0201 1 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033R61A105ME44D - Technical Attributes
Attributes Table
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,125,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
75000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,335.00
USD
Quantity
Unit Price
15,000
$0.0188
30,000
$0.0185
45,000
$0.0183
60,000
$0.0182
75,000+
$0.0178