text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R60J124KE01D

0402 0.12 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155R60J124KE01D - Technical Attributes
Attributes Table
Capacitance: 0.12µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,010.00
USD
Quantity
Unit Price
10,000+
$0.101