text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R60J475ME47D

0402 4.7 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM155R60J475ME47D - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,830,000
USA:
1,830,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$471.00
USD
Quantity
Unit Price
10,000
$0.0471
20,000
$0.0463
30,000
$0.0459
40,000+
$0.0453