text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R61C225KE44D

0402 2.2 uF 16 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
110,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.27
USD
Quantity
Web Price
1
$0.265
500
$0.088
1,500
$0.0724
2,500
$0.0661
5,000+
$0.0585