text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R70J103KA01D

0402 10 nF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.05%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
10,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$205.00
USD
Quantity
Web Price
10,000
$0.005
30,000
$0.0041
50,000
$0.0041
150,000
$0.004
250,000+
$0.004
Product Variant Information section