text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71H182KA01D

Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 0402 125C T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2543
Product Specification Section
Murata GRM155R71H182KA01D - Technical Attributes
Attributes Table
Capacitance: 1.8nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications
The GRM155R71H182KA01D is a Part of GRM Series 50 V 1800 pF ±10 % Surface mount Multilayer Ceramic Capacitor.

Product Specifications:

  • Capacitance 1800pF ±10%   
  • Rated voltage 50Vdc   
  • Temperature characteristics (complied standard) X7R(EIA)   
  • Capacitance change rate ±15%   
  • Temperature range of temperature characteristics -55 to 125?   
  • Operating temperature range -55 to 125?   
  • Applications : General Purpose
  • Package/Cas : 0402?
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.00
USD
Quantity
Unit Price
10,000
$0.0231
20,000
$0.0227
30,000
$0.0225
40,000
$0.0223
50,000+
$0.0219