text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188C81C225KA12D

0603 16 V 2.2 uF ±10% Tolerance X6S Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2542
Product Specification Section
Murata GRM188C81C225KA12D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.8mm x W  0.8mm x L  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.40
USD
Quantity
Unit Price
4,000
$0.0421
8,000
$0.0414
12,000
$0.041
20,000
$0.0405
40,000+
$0.0395