text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R72A103KA01D

0603 10 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM188R72A103KA01D - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,104.00
USD
Quantity
Unit Price
4,000
$0.0286
8,000
$0.0282
16,000
$0.0277
20,000
$0.0276
60,000+
$0.0267