text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM219R60J476ME44D

0805 47 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM219R60J476ME44D - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  0.95mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
995
USA:
995
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.16
USD
Quantity
Unit Price
1
$1.16
15
$1.05
100
$0.975
400
$0.92
2,000+
$0.855