text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM219R7YA105KA12D

0805 1 uF 35 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM219R7YA105KA12D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.00
USD
Quantity
Unit Price
4,000
$0.123
8,000
$0.122
12,000
$0.121
16,000+
$0.12