text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BC71C106ME11L

0805 16V X7S 10uF 20% multilayer ceramic capacitor

Product Specification Section
Murata GRM21BC71C106ME11L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7S
Rated Voltage: 16V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.45mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000+
$0.255