text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BC81E106KE51L

0805 10 uF 25 V ±10% Tolerance X6S Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM21BC81E106KE51L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87,000
USA:
87,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
3,000
$0.165
6,000
$0.163
9,000
$0.162
12,000+
$0.16