text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR6YA106KE43L

0805 35 V 10 uF ±10% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM21BR6YA106KE43L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
230,000
USA:
230,000
1,955,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
3,000+
$0.305