text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31M5C1H563JA01L

1206 56 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM31M5C1H563JA01L - Technical Attributes
Attributes Table
Capacitance: 0.056µF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
3,000+
$0.32