text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER60G337ME05L

1210 4 V 330 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM32ER60G337ME05L - Technical Attributes
Attributes Table
Capacitance: 330µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,420.00
USD
Quantity
Unit Price
1,000+
$3.42