text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT155C81C105KE13D

0402 16V X6S 1uF 10% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRT155C81C105KE13D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$857.00
USD
Quantity
Unit Price
10,000+
$0.0857