text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT21BR60J476ME13L

0805 47 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRT21BR60J476ME13L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,530.00
USD
Quantity
Unit Price
3,000+
$0.51