text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT31CR61E226KE01L

1206 22 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRT31CR61E226KE01L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$11,740.00
USD
Quantity
Unit Price
2,000+
$5.87
Product Variant Information section