text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK316AC6476ML-T

1206 6.3V X6S 47uF 20% multilayer ceramic capacitor

Product Specification Section
TAIYO YUDEN JMK316AC6476ML-T - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,939
USA:
1,939
Cost Per Unit
$4.49
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.99 USD Each
Total
$8.98
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.