text.skipToContent text.skipToNavigation

Manufacturer Part #

KGN05BR50G156MH

KGN Series 0402 15 uF ±20 % Tolerance 4 V X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX KGN05BR50G156MH - Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$4,250.00
USD
Quantity
Unit Price
10,000+
$0.425
Product Variant Information section