text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X5R105K10TRPF

NMC Series 0402 1 uF 10 V ±10 % Tolerance X5R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
NIC Components NMC0402X5R105K10TRPF - Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 15%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 50MΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.00
USD
Quantity
Unit Price
10,000
$0.0384
20,000
$0.0378
30,000
$0.0374
40,000
$0.0372
50,000+
$0.0364
Product Variant Information section