text.skipToContent text.skipToNavigation

Manufacturer Part #

SR305E155MARTR1

1.5µF ±20% 50V Ceramic Capacitor Z5U Radial

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
KYOCERA AVX SR305E155MARTR1 - Technical Attributes
Attributes Table
Capacitance: 1.5µF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Capacitance Change Rate: -56% to +22%
Operating Temp Range: 10°C to 85°C
Lead Spacing: 5.08mm
Dimension: H  7.62mm x T  3.81mm x L  7.62mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,070.00
USD
Quantity
Unit Price
2,000+
$0.535
Product Variant Information section