text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK105CK010CVHF

0402 1 pF 50 V ±0.25pF Tolerance Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
TAIYO YUDEN UMK105CK010CVHF - Technical Attributes
Attributes Table
Capacitance: 1pF
Dielectric: CH
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0402 (1005 Metric)
Dimension: W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.00
USD
Quantity
Unit Price
10,000
$0.0191
20,000
$0.0188
30,000
$0.0187
40,000
$0.0185
50,000+
$0.0182
Product Variant Information section