text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603D3R9BXPAJ

0603 3.6 pF 250 V ±0.1 pF Tolerance HIFREQ SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603D3R9BXPAJ - Technical Attributes
Attributes Table
Capacitance: 3.6pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$808.00
USD
Quantity
Unit Price
1,000
$0.105
3,000
$0.102
4,000
$0.101
10,000
$0.0985
15,000+
$0.0962
Product Variant Information section