text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805A8R2DXACW1BC

0805 8.2 pF 50 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0805A8R2DXACW1BC - Technical Attributes
Attributes Table
Capacitance: 8.2pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$359.60
USD
Quantity
Unit Price
4,000
$0.0899
8,000
$0.0884
12,000
$0.0875
16,000
$0.0869
20,000+
$0.0849
Product Variant Information section