text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206Y123JXCAC

1206 0.012 uF 200 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1206Y123JXCAC - Technical Attributes
Attributes Table
Capacitance: 0.012µF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.7mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$5,310.00
USD
Quantity
Unit Price
3,000+
$0.885
Product Variant Information section