text.skipToContent text.skipToNavigation

Manufacturer Part #

715C20KTD14M5

715C 20Kvdc 1400Pf 20% N4700 7325 E4 Vishay 715C20KTD14M5

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 715C20KTD14M5 - Technical Attributes
Attributes Table
Dielectric: N4700
Capacitance: 1400pF
Rated Voltage: 20kV
Tolerance (%): ±20%
Dissipation Factor: 0.2%
Operating Temp Range: -30°C to +85°C
Construction: Disc
Dimension: 37 x 24 mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
48
Multiple Of:
24
Total
$1,971.84
USD
Quantity
Unit Price
24+
$41.08
Product Variant Information section