Manufacturer Part #
HAZ221KBACF0KR
HAZ Series Ø 7 x 3 mm 220 pF 1 kV ±10% Y5T Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay HAZ221KBACF0KR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Vishay HAZ221KBACF0KR - Technical Attributes
Attributes Table
| Dimension: | T 3mm x D 7mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.235
6,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk