text.skipToContent text.skipToNavigation

Manufacturer Part #

30LVD47-R

30LV Series Ø15.7 x 5.8 mm 4.7 nF 300 VAC ±20 % Y5U LS=9.5mm Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 30LVD47-R - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 4.7nF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Dimension: T  5.8mm x D  15.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
125
Total
$845.00
USD
Quantity
Unit Price
125
$1.72
250
$1.71
375
$1.70
500
$1.69
625+
$1.67
Product Variant Information section