text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3RA102MJ4BN01F

Specialty Ceramic Capacitors

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DE1E3RA102MJ4BN01F - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Tolerance (%): ±20%
Rated Voltage (VAC): 250VAC
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: L  4mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.50
USD
Quantity
Unit Price
500
$0.235
1,500
$0.23
2,000
$0.225
7,500+
$0.22