text.skipToContent text.skipToNavigation

Manufacturer Part #

DE6E3KJ222MN3A

DE6 Series Ø 9 x 7 mm 2200 pF 300 VAC ±20 % LS=7.5mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DE6E3KJ222MN3A - Technical Attributes
Attributes Table
Dimension: T  7mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$161.00
USD
Quantity
Unit Price
700
$0.23
2,100
$0.225
7,000+
$0.22