text.skipToContent text.skipToNavigation

Manufacturer Part #

474K100RA3

RA Series 100 V 0.4 uF ±10 % Radial Metallized Polyester Angstor® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Paktron 474K100RA3 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 100V
Rated Voltage (VAC): 80VAC
Tolerance (%): ±10%
Dimension: L  8.9mm x W  4.6mm x H  7.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 474K100RA3 is a part of RA Series 100 V 0.47 µF ±10 % Metallized Polyester Angstor® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C

View the RA Series of Polyester Angstor® Capacitor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
25000
Total
$55,500.00
USD
Quantity
Unit Price
10
$2.37
30
$2.33
75
$2.30
200
$2.27
400+
$2.22
Product Variant Information section