text.skipToContent text.skipToNavigation

Manufacturer Part #

475K100CS4-FA

CS4 Series 100 V 4.7 uF ±10% Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Evans Paktron 475K100CS4-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 4.7µF
Rated Voltage: 100V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Features & Applications

The 475K100CS4-FA is a part of CS4 Series 100 V 4.7 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range:–55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
0
USA:
0
84,218
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$23.92
USD
Quantity
Unit Price
2
$11.96
5
$11.87
20
$11.72
50
$11.63
125+
$11.46
Product Variant Information section