text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237018334

MKT370 Series 63 V 0.33 uF ±10% LS=5mm Radial Metallized Polyester Fim Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237018334 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.33µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$870.00
USD
Quantity
Unit Price
1,500+
$0.58
Product Variant Information section