text.skipToContent text.skipToNavigation

Manufacturer Part #

CB028B0104JBA

CB Series 1411 2.2 uF ±10 % 20 V Surface Mount PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CB028B0104JBA - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 100nF
Rated Voltage: 16V
Rated Voltage (VAC): 10VAC
Tolerance (%): ±5%
Case Size: 1210 (3225 Metric)
Dielectric Technology: PPS
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,440.00
USD
Quantity
Unit Price
2,000+
$1.22
Product Variant Information section