text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E1475KF

ECQE Series 100 V 4.7 uF ±10 % LS=22.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E1475KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 4.7µF
Rated Voltage: 100V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Dimension: L  26mm x W  7.5mm x H  18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
100
$1.21
300
$1.20
400
$1.19
1,000
$1.18
1,500+
$1.17
Product Variant Information section