text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4334JF

ECQ E Series 400 V 0.33 uF ±5% LS=15 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E4334JF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.33µF
Rated Voltage: 400V
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 15.9mm
Dimension: L  18.5mm x W  7mm x H  14.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
40
$0.465
125
$0.455
300
$0.445
750
$0.435
2,000+
$0.42
Product Variant Information section