text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6824KF

ECQ Series 630 V 0.82uF LS=27.5 mm Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E6824KF - Technical Attributes
Attributes Table
Style: Metallized Polyethylene
Capacitance: 0.82µF
Rated Voltage: 630V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$835.00
USD
Quantity
Unit Price
1
$0.90
30
$0.88
125
$0.85
300
$0.835
1,250+
$0.79
Product Variant Information section