text.skipToContent text.skipToNavigation

Manufacturer Part #

F17724222000

F1772 Series 310 V 0.22uF LS=22.5 mm ±10% X2 Suppression Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Vishay F17724222000 - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.22µF
Rated Voltage: 310V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
40
$0.585
125
$0.57
250
$0.565
750
$0.55
1,500+
$0.53
Product Variant Information section