text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP2D026801E00JSSD

MKP2 Series 100 V 0.068 uF ±5 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP2D026801E00JSSD - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.068µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$376.00
USD
Quantity
Unit Price
40
$0.50
125
$0.485
300
$0.48
750
$0.47
2,000+
$0.45
Product Variant Information section