text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP4J021002B00KSSD

MKP Series Ø 10 x 3 mm 630 V 0.01 uF ±10 % Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP4J021002B00KSSD - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage: 630V
Rated Voltage (VAC): 280VAC
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 0.001%
Height - Max: 8.5mm
Dimension: L  10mm x W  3mm x H  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
75
$0.335
200
$0.325
500
$0.32
1,250
$0.315
3,000+
$0.30
Product Variant Information section