text.skipToContent text.skipToNavigation

Manufacturer Part #

04025J1R4ZBSTR

Thin Film RF/Microwave Cap Acc-P series, 1.4pF 50V C0G 0.01pF SMD 0402 125C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 04025J1R4ZBSTR - Technical Attributes
Attributes Table
Capacitance: 1.4pF
Rated Voltage: 50V
Self Resonance Frequency: 7.2GHz
Tolerance (pF): ±0.01pF
Temp Coefficient (ppm/C): ±30ppm/°C
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,575.00
USD
Quantity
Unit Price
5,000+
$0.315