text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U100CAT2A

0402 10 pF 50 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2611
Product Specification Section
KYOCERA AVX 04025U100CAT2A - Technical Attributes
Attributes Table
Capacitance: 10pF
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Unit Price
10,000
$0.079
20,000+
$0.0768