text.skipToContent text.skipToNavigation

Manufacturer Part #

0402ZK170FBSTR

Multilayer Ceramic Capacitors 17pF 10V C0H 1% SMD 0402

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 0402ZK170FBSTR - Technical Attributes
Attributes Table
Capacitance: 17pF
Rated Voltage: 10V
Self Resonance Frequency: 1.9GHz
Tolerance (%): ±1%
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±60ppm/°C
ESR (Equivalent Series Resistance): 43mΩ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,900.00
USD
Quantity
Unit Price
5,000+
$1.78
Product Variant Information section