text.skipToContent text.skipToNavigation

Manufacturer Part #

600L5R6BT200T

Ceramic Capacitor 5.6 pF ±0.1pF 200V C0G, NP0 0402

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 600L5R6BT200T - Technical Attributes
Attributes Table
Capacitance: 5.6pF
Rated Voltage: 200V
Tolerance (pF): ±0.1pF
Temp Coefficient (ppm/C): ±30ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$352.50
USD
Quantity
Unit Price
500
$0.705
1,000
$0.695
1,500
$0.69
2,000
$0.685
2,500+
$0.67
Product Variant Information section