text.skipToContent text.skipToNavigation

Manufacturer Part #

M1030-2R5605-R

M Series 6 F 2.5 V -20 ~ +80% Ø10.5 x 31.5 mm LS=5 mm Radial Supercapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton M1030-2R5605-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 6F
Rated Voltage: 2.5V
Dimension: L  30mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,750.00
USD
Quantity
Unit Price
100+
$11.50
Product Variant Information section