text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-5R0H474-R

PB Series 0.47 F 5 V -20 ~ +80% 14.5 x 17.3 x 9 mm LS=11.8 mm Supercapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Eaton PB-5R0H474-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.47F
Rated Voltage: 5V
Dimension: L  8.5mm x W  16.8mm x H  14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$628.00
USD
Quantity
Unit Price
100
$6.28
200
$6.25
300+
$6.21
Product Variant Information section