text.skipToContent text.skipToNavigation

Manufacturer Part #

10TCE330M

330uF 20% 10v case D4 - Tantalum Capacitors

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 10TCE330M - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.025Ω
Leakage Current: 330µA
Dissipation Factor: 10%
Ripple Current: 3000mA
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$15,600.00
USD
Quantity
Unit Price
2,000+
$7.80