text.skipToContent text.skipToNavigation

Manufacturer Part #

135D127X0015F2

Tantalum Capacitors Wet 120uF 15V 20%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D127X0015F2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 120µF
Rated Voltage: 15V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 2.6Ω
Leakage Current: 7µA
Ripple Current: 1450mA
Operating Temp Range: -55°C to +85°C
Dimension: L  23.42mm x D  7.14mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$2,356.25
USD
Quantity
Unit Price
25+
$94.25
Product Variant Information section