text.skipToContent text.skipToNavigation

Manufacturer Part #

25TQC33MYF

TQC Series 33 uF ±20 % 25 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Panasonic Industry 25TQC33MYF - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.10
USD
Quantity
Unit Price
1
$7.10
15
$6.38
75
$5.96
300
$5.60
1,500+
$5.17